SKQGAKE010
vs
SWT6-E2KDAP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALPS ELECTRIC CO LTD
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
|
|
Actuator Length |
0.028 inch
|
|
Actuator Travel |
0.254 mm
|
|
Actuator Type |
STEM
|
STEM
|
Additional Feature |
TACT SWITCH
|
|
Body Breadth |
5.2 mm
|
6 mm
|
Body Height |
0.8 mm
|
4.3 mm
|
Body Length or Diameter |
5.2 mm
|
6 mm
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
.05A@12VDC
|
.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
|
Electrical Life |
100000 Cycle(s)
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.43 N
|
0.98 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-20 °C
|
Packing Method |
TAPE AND REEL
|
AMMO PACK
|
Solderability |
REFLOW
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT
|
Actuator Color |
|
BLACK
|
PCB Hole Count |
|
5
|
Terminal Length |
|
0.137 inch
|
|
|
|
Compare SKQGAKE010 with alternatives
Compare SWT6-E2KDAP with alternatives