SGTL5000XNBA3R2 vs SGTL5000XNAA3 feature comparison

SGTL5000XNBA3R2 NXP Semiconductors

Buy Now Datasheet

SGTL5000XNAA3 Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description QFN-32 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-5, QFN-32
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 26 Weeks
Samacsys Manufacturer NXP NXP
Filter YES YES
JESD-30 Code S-XQCC-N32 S-XQCC-N32
Length 5 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 32 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output VOLTAGE VOLTAGE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.9 mm 0.9 mm
Supply Voltage-Nom 1.2 V 1.8 V
Surface Mount YES YES
Telecom IC Type PROGRAMMABLE CODEC PCM CODEC
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 5 mm 5 mm
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code QFN
Pin Count 32
ECCN Code EAR99
Additional Feature ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY
Input Type SINGLE-ENDED
JESD-609 Code e3
Linear Coding NOT AVAILABLE
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN

Compare SGTL5000XNBA3R2 with alternatives

Compare SGTL5000XNAA3 with alternatives