SEAFP-50-05.0-S-06-TR vs SEAFP-50-05.0-L-06-TR feature comparison

SEAFP-50-05.0-S-06-TR Samtec Inc

Buy Now Datasheet

SEAFP-50-05.0-L-06-TR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Board Mounting Option HOLE .086-.098 HOLE .086-.098
Body Breadth 0.321 inch 0.321 inch
Body Depth 0.197 inch 0.197 inch
Body Length 2.729 inch 2.729 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
Filter Feature NO NO
Insulator Color NATURAL NATURAL
Insulator Material POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 6
Number of Rows Loaded 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 30u inch 10u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1.9 A 1.9 A
Reference Standard UL UL
Terminal Length 0.048 inch 0.048 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 300 300
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40