Part Details for SEAFP-50-05.0-L-06-TR by Samtec Inc
Overview of SEAFP-50-05.0-L-06-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SEAFP-50-05.0-L-06-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SEAFP-50-05.0-L-06-TR-ND
|
DigiKey | .050" SEARAY HIGH-SPEED OPEN-PIN Min Qty: 375 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6672 | Buy Now |
DISTI #
SEAFP-50-05.0-L-06
|
Avnet Americas | Conn Stacking RCP 300 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAFP-50-05.0-L-06) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$15.0500 / $21.2300 | Buy Now |
DISTI #
200-SEAFP50050L06TR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant | 0 |
|
$13.7700 | Order Now |
|
Onlinecomponents.com | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit | 0 |
|
$8.6600 / $21.2300 | Buy Now |
DISTI #
SEAFP-50-05.0-L-06
|
Avnet Americas | Conn Stacking RCP 300 POS 5mm Stack Height 1.27mm Press Fit ST Through Hole T/R - Tape and Reel (Alt: SEAFP-50-05.0-L-06) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$15.0500 / $21.2300 | Buy Now |
DISTI #
000000000004006975
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed Open-Pin-Field Array Socket, Press-Fit Min Qty: 1 | 0 |
|
$13.7700 / $21.2300 | Buy Now |
|
Master Electronics | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit | 0 |
|
$8.6600 / $21.2300 | Buy Now |
DISTI #
5cd9180ecd7c1c4c386fec47
|
Samtec | .050" SEARAY™ High-Speed Open-Pin-Field Array Socket, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$8.6600 / $21.2300 | Buy Now |
DISTI #
SEAFP-50-05.0-L-06-TR
|
Toby Electronics | SEAFP - Samtec 1.27mm SEARAY™ High-Speed Open-Pin-Field Array Socket Press-Fit Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$8.2952 / $21.6703 | Buy Now |
Part Details for SEAFP-50-05.0-L-06-TR
SEAFP-50-05.0-L-06-TR CAD Models
SEAFP-50-05.0-L-06-TR Part Data Attributes:
|
SEAFP-50-05.0-L-06-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAFP-50-05.0-L-06-TR
Samtec Inc
Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.321 inch | |
Body Depth | 0.197 inch | |
Body Length | 2.729 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Terminal Length | 0.048 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 300 |
Alternate Parts for SEAFP-50-05.0-L-06-TR
This table gives cross-reference parts and alternative options found for SEAFP-50-05.0-L-06-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEAFP-50-05.0-L-06-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEAFP-50-05.0-S-06-TR | Board Connector, 300 Contact(s), 6 Row(s), Female, Straight, 0.05 inch Pitch, Press Fit Terminal, Natural Insulator | Samtec Inc | SEAFP-50-05.0-L-06-TR vs SEAFP-50-05.0-S-06-TR |