S1MFS vs M7 feature comparison

S1MFS Taiwan Semiconductor

Buy Now Datasheet

M7 Luguang Electronic Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SOD-128, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Taiwan Semiconductor
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1000 V
Reverse Current-Max 1 µA
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Base Number Matches 1 28
Part Package Code SMAJ
Manufacturer Package Code SMAJ

Compare S1MFS with alternatives