Part Details for S1MFS by Taiwan Semiconductor
Overview of S1MFS by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for S1MFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-S1MFSCT-ND
|
DigiKey | DIODE GEN PURP 1KV 1A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27990 In Stock |
|
$0.0357 / $0.3600 | Buy Now |
DISTI #
S1MFS
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: S1MFS) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0381 | Buy Now |
DISTI #
821-S1MFS
|
Mouser Electronics | Rectifiers 1A, 1000V, Standard Recovery Rectifier RoHS: Compliant | 0 |
|
$0.0350 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 14000 | 0 |
|
$0.0419 | Buy Now |
DISTI #
S1MFS
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R - Tape and Reel (Alt: S1MFS) RoHS: Not Compliant Min Qty: 28000 Package Multiple: 14000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 / $0.0381 | Buy Now |
DISTI #
S1MFS
|
EBV Elektronik | Diode Standard Recovery Rectifier 1000V 1A 2-Pin SOD-128 T/R (Alt: S1MFS) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for S1MFS
S1MFS CAD Models
S1MFS Part Data Attributes:
|
S1MFS
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1MFS
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, SOD-128, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOD-128, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S1MFS
This table gives cross-reference parts and alternative options found for S1MFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1MFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M7 | Rectifier Diode, | DC Components Co Ltd | S1MFS vs M7 |
ES1M | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | S1MFS vs ES1M |
FR107PG | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | S1MFS vs FR107PG |
SFR107S | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Taiwan Semiconductor | S1MFS vs SFR107S |
SL1M | Rectifier Diode, Blank, 1 Element, 1A, 1000V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | S1MFS vs SL1M |
FM4007V-T | Rectifier Diode, | Rectron Semiconductor | S1MFS vs FM4007V-T |
G1MFF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S1MFS vs G1MFF3 |
FFM107M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Frontier Electronics Co Ltd | S1MFS vs FFM107M |
HFM108L-HF-W | Rectifier Diode, | Rectron Semiconductor | S1MFS vs HFM108L-HF-W |
CD214A-S1M | Rectifier Diode, | Bourns Inc | S1MFS vs CD214A-S1M |