RC1117M5T vs LSP2155BE25A feature comparison

RC1117M5T Fairchild Semiconductor Corporation

Buy Now Datasheet

LSP2155BE25A Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP LITE-ON SEMICONDUCTOR CORP
Part Package Code D2PAK SOT-223
Package Description TO-263, SMSIP3H,.55TB SOP, SOT-223
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.2 V
Dropout Voltage1-Nom 1.1 V 0.14 V
Input Voltage Absolute-Max 7.5 V 4 V
Input Voltage-Max 7 V 3.8 V
Input Voltage-Min 6.5 V 2.59 V
JESD-30 Code R-PSSO-G3 R-PDSO-G4
JESD-609 Code e0
Length 9.97 mm 6.5 mm
Line Regulation-Max 0.01% 0.05875%
Load Regulation-Max 0.025%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 5.1 V 2.55 V
Output Voltage1-Min 4.9 V 2.45 V
Output Voltage1-Nom 5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Equivalence Code SMSIP3H,.55TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.83 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Width 9.145 mm 3.5 mm
Base Number Matches 1 1

Compare RC1117M5T with alternatives

Compare LSP2155BE25A with alternatives