RAC20-24SK vs RAC20-24SK/W feature comparison

RAC20-24SK RECOM Power Inc

Buy Now Datasheet

RAC20-24SK/W RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-10-22 2018-10-22
Samacsys Manufacturer RECOM Power RECOM Power
Analog IC - Other Type AC-DC REGULATED POWER SUPPLY MODULE AC-DC REGULATED POWER SUPPLY MODULE
Approvals CB, CSA, EN, IEC, UL CB, CSA, EN, IEC, UL
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Efficiency (Main Output) 85% 85%
Input Voltage-Max 264 V 264 V
Input Voltage-Min 85 V 85 V
Input Voltage-Nom 115 V 115 V
JESD-30 Code R-PDMA-P5 R-PDMA-W4
JESD-609 Code e3
Length 52.5 mm 52.5 mm
Line Regulation-Max 0.5% 0.5%
Load Regulation-Max 2% 2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 24.48 V 24.48 V
Output Voltage-Min 23.52 V 23.52 V
Output Voltage-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Protections SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE
Ripple Voltage (Main Out) 0.03535 Vrms 0.03535 Vrms
Seated Height-Max 23.5 mm 23.5 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form PIN/PEG WIRE
Terminal Pitch 10.16 mm 10.16 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 20 W 20 W
Trim/Adjustable Output NO NO
Warm-up Time 0.15 s 0.15 s
Width 27.4 mm 27.4 mm
Base Number Matches 1 1

Compare RAC20-24SK with alternatives

Compare RAC20-24SK/W with alternatives