-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC6819
|
Newark | Power Supply, Ac-Dc, 24V, 0.833A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:833Ma, Output Voltage - Output 2:-, Width:27.4Mm Rohs Compliant: Yes |Recom Power RAC20-24SK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$11.6000 / $12.5000 | Buy Now |
DISTI #
945-3247-ND
|
DigiKey | AC/DC CONVERTER 24V 20W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3031 In Stock |
|
$11.4817 / $14.3500 | Buy Now |
DISTI #
919-RAC20-24SK
|
Mouser Electronics | AC/DC Power Modules 20W 85-264Vin 24Vout 840mA RoHS: Compliant | 2696 |
|
$11.0200 / $12.8800 | Buy Now |
DISTI #
71897024
|
RS | AC-DC, Converter, 2"x1" 3kV reg, Single Output, 20W, 24V Out, RAC20-K Series | RECOM Power Inc. RAC20-24SK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 15 |
|
$12.9400 / $15.2300 | Buy Now |
|
Future Electronics | RAC20 Series 20 W 85 to 264 VAC Input 24 V Single Output AC/DC-Converter RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4Tube |
|
$10.9000 / $11.4400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 20W - 24VDC - 85 to 264VAC Input - PCB Module - Thru Hole - EMC Class B RoHS: Compliant |
232 In Stock |
|
$10.1900 / $10.9500 | Buy Now |
|
Quest Components | 9 |
|
$10.3950 / $13.8600 | Buy Now | |
DISTI #
RAC20-24SK
|
TME | Converter: AC/DC, 20W, 85÷264VAC, Usup: 120÷370VDC, Uout: 24VDC Min Qty: 1 | 9 |
|
$11.6800 / $14.7300 | Buy Now |
DISTI #
ICDCDC4647
|
Rutronik | AC/DC Mod 85-264V to 24V 20W 3kV THT RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tube |
Stock DE - 900 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$12.6000 / $14.5900 | Buy Now |
DISTI #
000000000006051345
|
Sager | AC/DC Power Modules 20W 85-264Vin 24Vout 840mA Min Qty: 1 | 3082 |
|
$10.5500 / $11.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RAC20-24SK
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RAC20-24SK
RECOM Power Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-22 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
JESD-609 Code | e3 | |
Length | 52.5 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 23.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 10.16 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.15 s | |
Width | 27.4 mm |
This table gives cross-reference parts and alternative options found for RAC20-24SK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RAC20-24SK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC20-24SK/W (20001198) | AC/DC Converter; In-V: 85-264; Out-V: 24; In V MIN: 85; In V MAX: 264; Out V MIN: 24; Out V MAX: 24; Out-mA: 840; Isolation: 3kV; Output: single; Power Watts or Amps: 20W; Package: 2"x1"; Short Circuit Protec: Yes; MC OUTPUT-V: 24; Length: 52.5 mm; Width: 27.4 mm; Height: 23 mm; Packaging Type: Tray | RECOM Power Inc | RAC20-24SK vs RAC20-24SK/W (20001198) |
RAC20-24SK/W | AC-DC Regulated Power Supply Module | RECOM Power Inc | RAC20-24SK vs RAC20-24SK/W |