PPPN051BFLC vs 500592-0403 feature comparison

PPPN051BFLC Sullins Connector Solutions

Buy Now Datasheet

500592-0403 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC MOLEX LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature NONE
Body Breadth 0.079 inch 0.358 inch
Body Depth 0.169 inch 0.591 inch
Body Length 0.413 inch 0.516 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.079 inch 0.098 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern STAGGERED
Rated Current (Signal) 1 A
Reference Standard UL, CSA UL
Termination Type SURFACE MOUNT
Total Number of Contacts 5 4
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 11 Weeks
Insulator Color YELLOW
Mounting Option 1 LOCKING

Compare PPPN051BFLC with alternatives

Compare 500592-0403 with alternatives