500592-0403 vs PPPN051BFLD feature comparison

500592-0403 Molex

Buy Now Datasheet

PPPN051BFLD Sullins Connector Solutions

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 11 Weeks
Body Breadth 0.358 inch 0.079 inch
Body Depth 0.591 inch 0.169 inch
Body Length 0.516 inch 0.413 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color YELLOW
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYAMIDE
Mating Contact Pitch 0.098 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Reference Standard UL UL, CSA
Total Number of Contacts 4 5
Base Number Matches 1 1
Additional Feature NONE
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Material NOT SPECIFIED
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of PCB Rows 2
PCB Contact Pattern STAGGERED
Rated Current (Signal) 1 A
Termination Type SURFACE MOUNT

Compare 500592-0403 with alternatives

Compare PPPN051BFLD with alternatives