PDM2-S5-D12-S vs VAT2-S5-D12-SMT-TR feature comparison

PDM2-S5-D12-S CUI Inc

Buy Now Datasheet

VAT2-S5-D12-SMT-TR CUI Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CUI INC CUI INC
Package Description SIP-6/5 Module-12
Reach Compliance Code compliant compliant
ECCN Code EAR99
Samacsys Manufacturer CUI Inc. CUI Inc.
Additional Feature ADDITIONAL -12V OUTPUT AVAILABLE -12 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PSMA-T5 R-PDMA-G12
Length 19.6 mm 17.78 mm
Load Regulation-Max 15% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 12
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.083 A 0.083 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP5/7,.05
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 10.25 mm 6.25 mm
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 2 W 2 W
Trim/Adjustable Output NO NO
Width 7 mm 12.7 mm
Base Number Matches 1 1
Approvals EN, IEC
Efficiency (Main Output) 84%
Line Regulation-Max 1.2%
Package Code DMA
Protections SHORT CIRCUIT
Ripple Voltage (Main Out) 0.053025 Vrms
Switching Frequency-Max 70 kHz

Compare PDM2-S5-D12-S with alternatives

Compare VAT2-S5-D12-SMT-TR with alternatives