PAL20L8DJC
vs
PAL16R6DVC
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP, DIP24,.3
|
QCCJ, LDCC20,.4SQ
|
Pin Count |
24
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
ACTIVE LOW OUTPUT
|
REGISTER PRELOAD; POWER-UP RESET
|
Architecture |
PAL-TYPE
|
PAL-TYPE
|
JESD-30 Code |
R-GDIP-T24
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
e0
|
Number of Dedicated Inputs |
14
|
8
|
Number of I/O Lines |
6
|
2
|
Number of Inputs |
20
|
10
|
Number of Outputs |
8
|
6
|
Number of Product Terms |
64
|
64
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
14 DEDICATED INPUTS, 6 I/O
|
8 DEDICATED INPUTS, 2 I/O
|
Output Function |
COMBINATORIAL
|
MIXED
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
QCCJ
|
Package Equivalence Code |
DIP24,.3
|
LDCC20,.4SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.715 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL EXTENDED
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
3
|
1
|
Clock Frequency-Max |
|
55.5 MHz
|
Length |
|
8.89 mm
|
|
|
|
Compare PAL20L8DJC with alternatives
Compare PAL16R6DVC with alternatives