PAL20L8DJC vs GAL16V8A-20LJIB feature comparison

PAL20L8DJC Texas Instruments

Buy Now Datasheet

GAL16V8A-20LJIB Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 QCCJ,
Pin Count 24 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ACTIVE LOW OUTPUT
Architecture PAL-TYPE
JESD-30 Code R-GDIP-T24 S-PQCC-J20
JESD-609 Code e0
Number of Dedicated Inputs 14 8
Number of I/O Lines 6 8
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24 20
Operating Temperature-Max 75 °C 85 °C
Operating Temperature-Min -40 °C
Organization 14 DEDICATED INPUTS, 6 I/O 8 DEDICATED INPUTS, 8 I/O
Output Function COMBINATORIAL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD EE PLD
Propagation Delay 10 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL EXTENDED INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm 8.9662 mm
Base Number Matches 3 1
Clock Frequency-Max 33.3 MHz
Length 8.9662 mm

Compare PAL20L8DJC with alternatives

Compare GAL16V8A-20LJIB with alternatives