PAL20L8A2CNS vs GAL16V8A-20LJIB feature comparison

PAL20L8A2CNS AMD

Buy Now Datasheet

GAL16V8A-20LJIB Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LATTICE SEMICONDUCTOR CORP
Package Description DIP, DIP24,.3 QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
JESD-30 Code R-PDIP-T24 S-PQCC-J20
JESD-609 Code e0
Number of Inputs 20
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Function COMBINATORIAL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Programmable Logic Type OT PLD EE PLD
Propagation Delay 35 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 20
Clock Frequency-Max 33.3 MHz
Length 8.9662 mm
Number of Dedicated Inputs 8
Number of I/O Lines 8
Organization 8 DEDICATED INPUTS, 8 I/O
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 8.9662 mm

Compare PAL20L8A2CNS with alternatives

Compare GAL16V8A-20LJIB with alternatives