PAL20L8A2CNS
vs
AMPAL20L8ADC
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
,
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
JESD-30 Code |
|
R-GDIP-T24
|
JESD-609 Code |
|
e0
|
Number of Dedicated Inputs |
|
14
|
Number of I/O Lines |
|
6
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
75 °C
|
Operating Temperature-Min |
|
|
Organization |
|
14 DEDICATED INPUTS, 6 I/O
|
Output Function |
|
COMBINATORIAL
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Propagation Delay |
|
25 ns
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
TTL
|
Temperature Grade |
|
COMMERCIAL EXTENDED
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
|
|
|
Compare PAL20L8A2CNS with alternatives
Compare AMPAL20L8ADC with alternatives