PAL20L8A2CNS vs AMPAL16R4PC feature comparison

PAL20L8A2CNS Rochester Electronics LLC

Buy Now Datasheet

AMPAL16R4PC AMD

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 5
Rohs Code No
Part Package Code DIP
Pin Count 20
Additional Feature POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 18 MHz
JESD-30 Code R-PDIP-T20
JESD-609 Code e0
Length 26.035 mm
Number of Dedicated Inputs 8
Number of I/O Lines 4
Number of Inputs 12
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20
Operating Temperature-Max 75 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 4 I/O
Output Function MIXED
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP20,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay 35 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare PAL20L8A2CNS with alternatives

Compare AMPAL16R4PC with alternatives