PAL16R6DVC vs PAL22V10C-6JC feature comparison

PAL16R6DVC Texas Instruments

Buy Now Datasheet

PAL22V10C-6JC Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CYPRESS SEMICONDUCTOR CORP
Part Package Code QLCC QLCC
Package Description QCCJ, LDCC20,.4SQ QCCJ, LDCC28,.5SQ
Pin Count 20 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature REGISTER PRELOAD; POWER-UP RESET 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 55.5 MHz 117 MHz
JESD-30 Code S-PQCC-J20 S-PQCC-J28
JESD-609 Code e0 e0
Length 8.89 mm 11.5316 mm
Number of Dedicated Inputs 8 11
Number of I/O Lines 2 10
Number of Inputs 10 22
Number of Outputs 6 10
Number of Product Terms 64 132
Number of Terminals 20 28
Operating Temperature-Max 75 °C 70 °C
Operating Temperature-Min
Organization 8 DEDICATED INPUTS, 2 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function MIXED MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC20,.4SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Programmable Logic Type OT PLD OT PLD
Propagation Delay 10 ns 6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 8.89 mm 11.5316 mm
Base Number Matches 2 1

Compare PAL16R6DVC with alternatives

Compare PAL22V10C-6JC with alternatives