PAL16R6DVC
vs
AMPAL16R4PC
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
QCCJ, LDCC20,.4SQ
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
REGISTER PRELOAD; POWER-UP RESET
|
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
55.5 MHz
|
|
JESD-30 Code |
S-PQCC-J20
|
|
JESD-609 Code |
e0
|
|
Length |
8.89 mm
|
|
Number of Dedicated Inputs |
8
|
|
Number of I/O Lines |
2
|
|
Number of Inputs |
10
|
|
Number of Outputs |
6
|
|
Number of Product Terms |
64
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
75 °C
|
|
Operating Temperature-Min |
|
|
Organization |
8 DEDICATED INPUTS, 2 I/O
|
|
Output Function |
MIXED
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Propagation Delay |
10 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
TTL
|
|
Temperature Grade |
COMMERCIAL EXTENDED
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8.89 mm
|
|
Base Number Matches |
2
|
2
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PAL16R6DVC with alternatives
Compare AMPAL16R4PC with alternatives