P82C59A vs CM82C59A-5 feature comparison

P82C59A AMD

Buy Now Datasheet

CM82C59A-5 Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTERSIL CORP
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-28 SOIC-28
Pin Count 28 28
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80286 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width 8 8
JESD-30 Code R-PDIP-T28 R-PDSO-G28
Length 37.1094 mm
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.461 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max 5 MHz
JESD-609 Code e0
Package Equivalence Code SOP28,.4
Supply Current-Max 5 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare P82C59A with alternatives

Compare CM82C59A-5 with alternatives