NRU105K16 vs T491A105K016AG feature comparison

NRU105K16 TOKIN Corporation

Buy Now Datasheet

T491A105K016AG Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOKIN CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 1 µF 1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Manufacturer Series NR T491
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.06 0.04
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 3 1
JESD-609 Code e4
Leakage Current 0.0005 mA
Terminal Finish GOLD

Compare NRU105K16 with alternatives

Compare T491A105K016AG with alternatives