Part Details for T491A105K016AG by Cornell Dubilier Electronics Inc
Overview of T491A105K016AG by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A105K016AG
T491A105K016AG CAD Models
T491A105K016AG Part Data Attributes:
|
T491A105K016AG
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
T491A105K016AG
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T491A105K016AG
This table gives cross-reference parts and alternative options found for T491A105K016AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105K016AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F931C105KAE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105K016AG vs F931C105KAE |
16MCH105KATEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | Chemi-Con | T491A105K016AG vs 16MCH105KATEL |
NRA105K16 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A105K016AG vs NRA105K16 |
TCK1C105AT(13) | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491A105K016AG vs TCK1C105AT(13) |
TLSVHA1C105K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A105K016AG vs TLSVHA1C105K8R |
NRA105K16R8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A105K016AG vs NRA105K16R8 |
TAJS105K016K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A105K016AG vs TAJS105K016K |
267M1602105KN376 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | T491A105K016AG vs 267M1602105KN376 |
TESVHA1C105K8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A105K016AG vs TESVHA1C105K8R |
TESVHA1C105K8L | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 1uF, SURFACE MOUNT, 1206, CHIP | TOKIN Corporation | T491A105K016AG vs TESVHA1C105K8L |