MSMBJ8.0CAE3 vs SMBJ8.0CAHM3/H feature comparison

MSMBJ8.0CAE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ8.0CAHM3/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant unknown
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 9.83 V 9.83 V
Breakdown Voltage-Min 8.89 V 8.89 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 9.36 V
Clamping Voltage-Max 13.6 V
Reference Standard AEC-Q101; UL RECOGNIZED
Reverse Current-Max 100 µA
Reverse Test Voltage 8 V

Compare MSMBJ8.0CAE3 with alternatives

Compare SMBJ8.0CAHM3/H with alternatives