Part Details for MSMBJ8.0CAE3 by Microchip Technology Inc
Overview of MSMBJ8.0CAE3 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSMBJ8.0CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ4712
|
Newark | Tvs 8V 5% 600W Bi Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MSMBJ8.0CAE3 Min Qty: 633 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
DISTI #
1086-8172-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC SMBJ Min Qty: 633 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0300 | Buy Now |
DISTI #
MSMBJ8.0CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ8.0CAE3) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
MSMBJ8.0CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ8.0CAE3/TR) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $1.9600 | Buy Now |
DISTI #
494-MSMBJ8.0CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ SMBJ (DO-214AA) RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
MSMBJ8.0CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1094 Alternates Available |
|
$0.9300 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $1.5700 | Buy Now | |
DISTI #
MSMBJ8.0CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 600W 2-Pin DO-214AA Bulk - Bulk (Alt: MSMBJ8.0CAE3) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
MSMBJ8.0CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 8V 600W 2-Pin DO-214AA Bulk - Tape and Reel (Alt: MSMBJ8.0CAE3/TR) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.7500 / $1.9600 | Buy Now |
Part Details for MSMBJ8.0CAE3
MSMBJ8.0CAE3 CAD Models
MSMBJ8.0CAE3 Part Data Attributes:
|
MSMBJ8.0CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMBJ8.0CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MSMBJ8.0CAE3
This table gives cross-reference parts and alternative options found for MSMBJ8.0CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMBJ8.0CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | MSMBJ8.0CAE3 vs SMBJ8.0CA |
SMBJ7.5CA | Trans Voltage Suppressor Diode, 7.5V V(RWM), Bidirectional, | DB Lectro Inc | MSMBJ8.0CAE3 vs SMBJ7.5CA |
MXLSMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ8.0CAE3 vs MXLSMBJ8.0CA |
SMBJ7.5CA-M3/52 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | MSMBJ8.0CAE3 vs SMBJ7.5CA-M3/52 |
SMBJ8.0CA | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | MSMBJ8.0CAE3 vs SMBJ8.0CA |
SMBJ8.0CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | MSMBJ8.0CAE3 vs SMBJ8.0CA |
MASMBJ8.0CAE3 | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | MSMBJ8.0CAE3 vs MASMBJ8.0CAE3 |
SMBJ7.5CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ8.0CAE3 vs SMBJ7.5CA-E3/52 |
SMBJ8.0CA-E3 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | MSMBJ8.0CAE3 vs SMBJ8.0CA-E3 |
SMBJ7.5CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | MSMBJ8.0CAE3 vs SMBJ7.5CAHM3/H |