MPZ1608S601ATA00 vs BLM18EG221TN1C feature comparison

MPZ1608S601ATA00 TDK Corporation

Buy Now Datasheet

BLM18EG221TN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer TDK
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.5 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 220 OHM Ω
Packing Method TR, 7 INCH BULK
Rated Current 1 A 1 A
Terminal Finish TIN OVER NICKEL Tin (Sn)
Width 0.8 mm
Base Number Matches 1 1
Package Description EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Compare MPZ1608S601ATA00 with alternatives

Compare BLM18EG221TN1C with alternatives