MPZ1608S601ATA00 vs 74269242261 feature comparison

MPZ1608S601ATA00 TDK Corporation

Buy Now Datasheet

74269242261 Wurth Elektronik

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TDK CORP WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 14 Weeks
Samacsys Manufacturer TDK Würth Elektronik
Case Code 0603
Construction Chip Bead
DC Resistance-Max 0.15 Ω 0.15 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.8 mm 0.5 mm
JESD-609 Code e3
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 600 OHM Ω 260 OHM Ω
Packing Method TR, 7 INCH TR, EMBOSSED, 7 INCH
Rated Current 1 A 1 A
Terminal Finish TIN OVER NICKEL
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Approvals IEC

Compare MPZ1608S601ATA00 with alternatives

Compare 74269242261 with alternatives