MP15005W vs GBPC15005-E4/51 feature comparison

MP15005W Lite-On Semiconductor Corporation

Buy Now Datasheet

GBPC15005-E4/51 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Package Description S-PUFM-P4
Pin Count 4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-P4 S-PUFM-D4
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Form PIN/PEG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Vishay
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V
Terminal Finish NICKEL

Compare MP15005W with alternatives

Compare GBPC15005-E4/51 with alternatives