MIC29500-5.0WT vs MIC29500-5.0BT feature comparison

MIC29500-5.0WT Microchip Technology Inc

Buy Now Datasheet

MIC29500-5.0BT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICREL INC
Package Description ROHS COMPLIANT, TO-220, 3 PIN TO-220, SIP3,.1TB
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Dropout Voltage1-Max 0.6 V 0.6 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6 V
JESD-30 Code R-XSFM-T3 R-XSFM-T3
JESD-609 Code e3 e0
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Part Package Code SFM
Pin Count 3
Adjustability FIXED
Dropout Voltage1-Nom 0.37 V
Input Voltage Absolute-Max 60 V
Line Regulation-Max 0.025%
Load Regulation-Max 0.05%
Number of Outputs 1
Package Code TO-220
Package Equivalence Code SIP3,.1TB
Terminal Pitch 2.54 mm

Compare MIC29500-5.0WT with alternatives

Compare MIC29500-5.0BT with alternatives