MIC29500-5.0BT
vs
TPS7230QDRG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICREL INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SFM
|
SOIC
|
Package Description |
TO-220, SIP3,.1TB
|
SOP, SOP8,.25
|
Pin Count |
3
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
0.9 V
|
Dropout Voltage1-Nom |
0.37 V
|
0.9 V
|
Input Voltage Absolute-Max |
60 V
|
11 V
|
Input Voltage-Max |
26 V
|
10 V
|
Input Voltage-Min |
6 V
|
3.96 V
|
JESD-30 Code |
R-XSFM-T3
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
|
Line Regulation-Max |
0.025%
|
0.033%
|
Load Regulation-Max |
0.05%
|
0.098%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
5 A
|
0.25 A
|
Output Voltage1-Max |
5.1 V
|
3.06 V
|
Output Voltage1-Min |
4.9 V
|
2.94 V
|
Output Voltage1-Nom |
5 V
|
3 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
SOP
|
Package Equivalence Code |
SIP3,.1TB
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
PMOS
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Voltage Tolerance-Max |
2%
|
2%
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Length |
|
4.9 mm
|
Packing Method |
|
TR
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
1.75 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.905 mm
|
|
|
|
Compare MIC29500-5.0BT with alternatives
Compare TPS7230QDRG4 with alternatives