MIC29500-5.0BT
vs
SPX1117U-2.5
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
EXAR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.6 V
|
1.3 V
|
Dropout Voltage1-Nom |
0.37 V
|
1.1 V
|
Input Voltage Absolute-Max |
60 V
|
20 V
|
Input Voltage-Max |
26 V
|
10 V
|
Input Voltage-Min |
6 V
|
3.9 V
|
JESD-30 Code |
R-XSFM-T3
|
R-PSFM-T3
|
Length |
10.2235 mm
|
|
Line Regulation-Max |
0.025%
|
0.007%
|
Load Regulation-Max |
0.05%
|
0.012%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
5 A
|
0.8 A
|
Output Voltage1-Max |
5.1 V
|
2.55 V
|
Output Voltage1-Min |
4.9 V
|
2.45 V
|
Output Voltage1-Nom |
5 V
|
2.5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TO-220
|
TO-220
|
Package Equivalence Code |
SIP3,.1TB
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Voltage Tolerance-Max |
2%
|
2%
|
Width |
4.445 mm
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
TO-220, SIP3,.1TB
|
Pin Count |
|
3
|
Moisture Sensitivity Level |
|
1
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BIPOLAR
|
|
|
|
Compare MIC29500-5.0BT with alternatives
Compare SPX1117U-2.5 with alternatives