MIC29500-5.0BT vs FAN1616AS33X feature comparison

MIC29500-5.0BT Micrel Inc

Buy Now Datasheet

FAN1616AS33X Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICREL INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SFM SOT-223
Package Description TO-220, SIP3,.1TB POWER, PLASTIC, SOT-223, 4 PIN
Pin Count 3 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.6 V 1.2 V
Dropout Voltage1-Nom 0.37 V 1 V
Input Voltage Absolute-Max 60 V 18 V
Input Voltage-Max 26 V 12 V
Input Voltage-Min 6 V 4.5 V
JESD-30 Code R-XSFM-T3 R-PDSO-G4
JESD-609 Code e0 e3
Line Regulation-Max 0.025% 0.0066%
Load Regulation-Max 0.05% 0.0165%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 0.5 A
Output Voltage1-Max 5.1 V 3.366 V
Output Voltage1-Min 4.9 V 3.234 V
Output Voltage1-Nom 5 V 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code TO-220 SOP
Package Equivalence Code SIP3,.1TB SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 2
Length 6.505 mm
Moisture Sensitivity Level 1
Packing Method TR
Seated Height-Max 1.8 mm
Width 3.505 mm

Compare MIC29500-5.0BT with alternatives

Compare FAN1616AS33X with alternatives