MD82C59A-5/B vs M5L8259AP feature comparison

MD82C59A-5/B Rochester Electronics LLC

Buy Now Datasheet

M5L8259AP Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MITSUBISHI ELECTRIC CORP
Part Package Code DIP DIP
Package Description CERDIP-28 PLASTIC, DIP-28
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Bus Compatibility 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800
External Data Bus Width 8 8
JESD-30 Code R-GDIP-T28 R-PDIP-T28
Number of External Interrupts 8 8
Number of Terminals 28 28
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.92 mm 5.5 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS NMOS
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type INTERRUPT CONTROLLER INTERRUPT CONTROLLER
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Length 36.7 mm
Package Equivalence Code DIP28,.6
Supply Current-Max 85 mA
Terminal Finish TIN LEAD

Compare MD82C59A-5/B with alternatives

Compare M5L8259AP with alternatives