MBRD835LT4G vs SBR835LT4G feature comparison

MBRD835LT4G onsemi

Buy Now Datasheet

SBR835LT4G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code DPAK (SINGLE GAUGE) TO-252 DPAK (SINGLE GAUGE) TO-252
Package Description DPAK-3 LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3/2
Pin Count 3 3
Manufacturer Package Code 369C 369C
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 77 Weeks 4 Weeks
Samacsys Manufacturer onsemi onsemi
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application POWER POWER
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V 0.51 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 75 A 75 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V 35 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Reference Standard AEC-Q101
Reverse Current-Max 1400 µA

Compare MBRD835LT4G with alternatives

Compare SBR835LT4G with alternatives