MAX15005AAUE/V+ vs UC1825VTD1 feature comparison

MAX15005AAUE/V+ Analog Devices Inc

Buy Now Datasheet

UC1825VTD1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code 16-TSSOP_4.4_EP-4.4_MM
Pin Count 16
Manufacturer Package Code 16-TSSOP_4.4_EP-4.4_MM
Date Of Intro 2007-02-07
Samacsys Manufacturer Analog Devices
Additional Feature IT CAN ALSO OPERATE WITH VOLTAGE MODE ALSO OPERATES WITH VOLTAGE MODE CONTROL
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 30 V
Input Voltage-Min 4.5 V 8.4 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16 R-XUUC-N21
JESD-609 Code e3
Length 5 mm 3.1699 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 21
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A
Output Voltage-Nom 7.4 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HTSSOP DIE
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH UNCASED CHIP
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES YES
Switcher Configuration SINGLE Buck-Boost
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 2.3444 mm
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIE,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage-Max (Vsup) 30 V
Total Dose 30k Rad(Si) V

Compare MAX15005AAUE/V+ with alternatives

Compare UC1825VTD1 with alternatives