MAX15005AAUE/V+ vs E-L5991A feature comparison

MAX15005AAUE/V+ Maxim Integrated Products

Buy Now Datasheet

E-L5991A STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC STMICROELECTRONICS
Part Package Code TSSOP DIP
Package Description HTSSOP, TSSOP16,.25 DIP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE WITH VOLTAGE MODE
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 21 V
Input Voltage-Min 4.5 V 12 V
Input Voltage-Nom 14 V 15 V
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e3 e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 1.5 A 1.5 A
Output Voltage-Nom 7.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP DIP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.1 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 1000 kHz 1000 kHz
Technology BICMOS BCDMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 1

Compare MAX15005AAUE/V+ with alternatives

Compare E-L5991A with alternatives