M83513/03-E07P
vs
M83513/03-E02N
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
12 Weeks
|
37 Weeks
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE AND PANEL
|
|
Option |
GENERAL PURPOSE
|
|
Shell Material |
STAINLESS STEEL
|
|
Shell Size |
E
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
31
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M83513/03-E07P with alternatives
Compare M83513/03-E02N with alternatives