Part Details for M83513/03-E02N by ITT Interconnect Solutions
Overview of M83513/03-E02N by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M83513/03-E02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M83513/03-E02N-ND
|
DigiKey | MICRO 31C P /11 WHT 36" NI Min Qty: 1 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$217.8296 / $243.8400 | Buy Now |
DISTI #
M83513/03-E02N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 31 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-E02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$78.7250 / $297.7575 | Buy Now |
DISTI #
M83513/03-E02N
|
Avnet Americas | Cable Assembly Coaxial 0.914m 26AWG 31 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-E02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M83513/03-E02N
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingPlug, Connector31 ContactCrimp36 inch long, #26AWG per MIL-W-22759/11-26-9 (all white) RoHS: Compliant | 0 |
|
$217.8200 / $225.9200 | Order Now |
DISTI #
ITTM83513/03-E02N
|
Heilind Electronics | M8351303-E02N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.3100 / $348.7300 | Buy Now |
DISTI #
ITTM83513/03-E02N
|
Interstate Connecting Components | M8351303-E02N | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$187.3100 / $348.7300 | Buy Now |
Part Details for M83513/03-E02N
M83513/03-E02N CAD Models
M83513/03-E02N Part Data Attributes
|
M83513/03-E02N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/03-E02N
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |
Alternate Parts for M83513/03-E02N
This table gives cross-reference parts and alternative options found for M83513/03-E02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-E02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/03-E10N | D Microminiature Connector, | Bel Fuse | M83513/03-E02N vs M83513/03-E10N |
M83513/03-E13C | D Microminiature Connector, | Bel Fuse | M83513/03-E02N vs M83513/03-E13C |
M83513/03-E14C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E02N vs M83513/03-E14C |
M83513/03-E22C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E02N vs M83513/03-E22C |
M83513/03-E21N | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E02N vs M83513/03-E21N |
M83513/03-E19P | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E02N vs M83513/03-E19P |
M83513/03-E05C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | Defense Logistics Agency | M83513/03-E02N vs M83513/03-E05C |
M83513/03-E16C | D Microminiature Connector, 31 Contact(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .094, Plug, | AirBorn Inc | M83513/03-E02N vs M83513/03-E16C |
M83513/03-E18P | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E02N vs M83513/03-E18P |
M83513/03-E20C | D Microminiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M83513/03-E02N vs M83513/03-E20C |