M4A3-256/128-7FAC
vs
M5LV-256/160-12YI
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VANTIS CORP
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Clock Frequency-Max |
95.2 MHz
|
71 MHz
|
JESD-30 Code |
R-PBGA-B200
|
S-PQFP-G208
|
Number of Dedicated Inputs |
14
|
|
Number of I/O Lines |
128
|
160
|
Number of Terminals |
200
|
208
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
14 DEDICATED INPUTS, 128 I/O
|
0 DEDICATED INPUTS, 160 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
17 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Position |
BOTTOM
|
QUAD
|
Base Number Matches |
2
|
3
|
Part Package Code |
|
QFP
|
Package Description |
|
FQFP,
|
Pin Count |
|
208
|
HTS Code |
|
8542.39.00.01
|
Length |
|
28 mm
|
Package Code |
|
FQFP
|
Seated Height-Max |
|
3.95 mm
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
28 mm
|
|
|
|
Compare M4A3-256/128-7FAC with alternatives
Compare M5LV-256/160-12YI with alternatives