M4A3-256/128-7FAC
vs
M4A3-256/128-7FANC
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
VANTIS CORP
|
LATTICE SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Clock Frequency-Max |
95.2 MHz
|
76.9 MHz
|
JESD-30 Code |
R-PBGA-B200
|
S-PBGA-B256
|
Number of Dedicated Inputs |
14
|
14
|
Number of I/O Lines |
128
|
128
|
Number of Terminals |
200
|
256
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
14 DEDICATED INPUTS, 128 I/O
|
14 DEDICATED INPUTS, 128 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Package Description |
|
LEAD FREE, FPBGA-256
|
Pin Count |
|
256
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Lattice Semiconductor
|
Additional Feature |
|
YES
|
Architecture |
|
PAL-TYPE
|
In-System Programmable |
|
YES
|
JESD-609 Code |
|
e1
|
JTAG BST |
|
YES
|
Length |
|
17 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Macro Cells |
|
256
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA256,16X16,40
|
Peak Reflow Temperature (Cel) |
|
250
|
Seated Height-Max |
|
2.1 mm
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Pitch |
|
1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
17 mm
|
|
|
|
Compare M4A3-256/128-7FAC with alternatives
Compare M4A3-256/128-7FANC with alternatives