LTST-C150GKT
vs
PG1101F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
STANLEY ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.6.B
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
IC COMPATIBLE
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Green
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.025 A
|
Forward Voltage-Max |
2.6 V
|
2.8 V
|
JESD-609 Code |
e4
|
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
6.0 mcd
|
5.2 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.1 mm
|
2 mm
|
Packing Method |
TR, 7 INCH
|
TR
|
Peak Wavelength |
565 nm
|
560 nm
|
Reverse Voltage-Max |
5 V
|
4 V
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
2.06 mm
|
2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
3.5 mm
|
3.5 mm
|
Viewing Angle |
130 deg
|
130 deg
|
Base Number Matches |
12
|
2
|
Package Description |
|
3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
|
|
|
|
Compare LTST-C150GKT with alternatives
Compare PG1101F with alternatives