Part Details for PG1101F by Stanley Electric Co
Overview of PG1101F by Stanley Electric Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PG1101F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Green, Water Clear | 1018 |
|
$0.0810 / $0.1800 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Water Clear | 265 |
|
$0.1350 / $0.4500 | Buy Now |
Part Details for PG1101F
PG1101F CAD Models
PG1101F Part Data Attributes:
|
PG1101F
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
PG1101F
Stanley Electric Co
Single Color LED, Green, Water Clear, 2mm, 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | 3 X 2 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.6.B | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 5.2 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 560 nm | |
Reverse Voltage-Max | 4 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 130 deg |
Alternate Parts for PG1101F
This table gives cross-reference parts and alternative options found for PG1101F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PG1101F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
597-2311-407 | Single Color LED, Green, Water Clear, 2mm, SURFACE MOUNT PACKAGE-3 | Dialight | PG1101F vs 597-2311-407 |
PG1101F-TR | Single Color LED, Green, Water Clear, 2mm, | Stanley Electric Co | PG1101F vs PG1101F-TR |