LTM4644IY#PBF vs MP3115DT-LF-Z feature comparison

LTM4644IY#PBF Analog Devices Inc

Buy Now Datasheet

MP3115DT-LF-Z Monolithic Power Systems

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ANALOG DEVICES INC MONOLITHIC POWER SYSTEMS INC
Package Description BGA-77 LSSOP,
Pin Count 77 6
Manufacturer Package Code 05-08-1900
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Monolithic Power Systems (MPS)
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V
Input Voltage-Min 4 V 0.5 V
Input Voltage-Nom 12 V 1.5 V
JESD-30 Code R-PBGA-B77 R-PDSO-G6
JESD-609 Code e1 e3
Length 15 mm 2.9 mm
Moisture Sensitivity Level 3 1
Number of Functions 4 1
Number of Terminals 77 6
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 1.5 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Seated Height-Max 5.21 mm 1.45 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1300 kHz 1300 kHz
Technology HYBRID
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 9 mm 1.6 mm
Base Number Matches 1 1
Part Package Code SOIC
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Max 4 V
Output Voltage-Min 2.5 V
Package Equivalence Code TSOP6,.11,37
Qualification Status Not Qualified

Compare LTM4644IY#PBF with alternatives

Compare MP3115DT-LF-Z with alternatives