LTC1968CMS8#PBF vs AD737JR feature comparison

LTC1968CMS8#PBF Analog Devices Inc

Buy Now Datasheet

AD737JR Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-8 SOP, SOP8,.25
Pin Count 8 8
Manufacturer Package Code 05-08-1660
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Converter Type RMS TO DC CONVERTER RMS TO DC CONVERTER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e0
Length 3 mm 4.9 mm
Linearity Error-Max (EL) 0.15% 0.35%
Moisture Sensitivity Level 1 1
Negative Supply Voltage-Nom -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Frequency-Max 15 MHz 0.005 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 240
Positive Input Voltage-Max 5.5 V 1 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max 5.5 V 16.5 V
Supply Voltage-Min 4.5 V 2.8 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.9 mm
Base Number Matches 1 14
Part Package Code SOIC
HTS Code 8542.39.00.01
Negative Supply Voltage-Max -16.5 V
Negative Supply Voltage-Min -3.2 V
Package Equivalence Code SOP8,.25
Supply Current-Max 0.21 mA
Total Error-Max 2%

Compare LTC1968CMS8#PBF with alternatives

Compare AD737JR with alternatives