LM358N
vs
CA0258AE
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
PLASTIC, SOP-8
|
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.1 µA
|
Common-mode Reject Ratio-Nom |
70 dB
|
85 dB
|
Input Offset Voltage-Max |
7000 µV
|
4000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
Length |
9.78 mm
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Seated Height-Max |
4.45 mm
|
|
Supply Voltage Limit-Max |
32 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
NOT SPECIFIED
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
1000
|
|
|
|
Compare LM358N with alternatives
Compare CA0258AE with alternatives