KBPC1500PW vs GBPC15005-E4/51 feature comparison

KBPC1500PW Won-Top Electronics Co Ltd

Buy Now Datasheet

GBPC15005-E4/51 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Package Description PLASTIC, KBPC-PW, 4 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 50 V 50 V
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-PUFM-W4 S-PUFM-D4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 15 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 50 V 50 V
Surface Mount NO NO
Terminal Finish TIN LEAD NICKEL
Terminal Form WIRE SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 1
Samacsys Manufacturer Vishay
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 50 V

Compare KBPC1500PW with alternatives

Compare GBPC15005-E4/51 with alternatives