IXFH32N50S vs APT6030BVFRG feature comparison

IXFH32N50S IXYS Corporation

Buy Now Datasheet

APT6030BVFRG Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer IXYS CORP MICROSEMI CORP
Package Description FLANGE MOUNT, R-PSFM-G2 FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 600 V
Drain Current-Max (ID) 32 A 21 A
Drain-source On Resistance-Max 0.15 Ω 0.3 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSFM-G2 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 360 W
Pulsed Drain Current-Max (IDM) 128 A 84 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-247AD
Pin Count 3
Samacsys Manufacturer Microsemi Corporation
Additional Feature AVALANCHE RATED
Avalanche Energy Rating (Eas) 1300 mJ
JEDEC-95 Code TO-247AD
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare IXFH32N50S with alternatives

Compare APT6030BVFRG with alternatives