ISO7840DWR vs ADUM140E1WBRWZ feature comparison

ISO7840DWR Texas Instruments

Buy Now Datasheet

ADUM140E1WBRWZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description SOIC-16 SOIC-16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8543.70.98.60
Samacsys Manufacturer Texas Instruments Analog Devices
Additional Feature IT ALSO OPERATES AT 3.3, 5 V IT ALSO OPERATES AT 2.5, 3.3, 5 V
Interface IC Type INTERFACE CIRCUIT DIGITAL ISOLATOR
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.3 mm 10.3 mm
Moisture Sensitivity Level 2 3
Number of Channels 4
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.25 V 1.7 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pin Count 16
Manufacturer Package Code RW-16
Package Equivalence Code SOP16,.4
Screening Level AEC-Q100

Compare ISO7840DWR with alternatives

Compare ADUM140E1WBRWZ with alternatives