ISO7840DWR vs ADUM140D1BRZ feature comparison

ISO7840DWR Texas Instruments

Buy Now Datasheet

ADUM140D1BRZ

Part not found

Search for ADUM140D1BRZ
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOIC-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT ALSO OPERATES AT 3.3, 5 V
Interface IC Type INTERFACE CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 10.3 mm
Moisture Sensitivity Level 2
Number of Channels 4
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.65 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
Base Number Matches 1

Compare ISO7840DWR with alternatives