ISO120G vs ISO103 feature comparison

ISO120G Texas Instruments

Buy Now Datasheet

ISO103 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP16/24,.3 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Date Of Intro 1989-01-01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type ISOLATION AMPLIFIER ISOLATION AMPLIFIER
Bandwidth (3dB)-Nom 60 MHz 20 MHz
Common Mode Voltage-Max 1500 V 1500 V
Isolation Voltage-Min 2121 V 1500 V
JESD-30 Code R-CDIP-T16 R-CDIP-T16
Length 30.48 mm 31.05 mm
Neg Supply Voltage Limit-Max -18 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16/24,.3 DIP16/24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.7 mm 9.52 mm
Supply Current-Max 12 mA 90 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR HYBRID
Temperature Grade OTHER OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Gain-Min 1
Width 7.62 mm 15.24 mm
Base Number Matches 2 4
Pbfree Code No

Compare ISO120G with alternatives

Compare ISO103 with alternatives