-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 20MHz Band Width, Hybrid, CDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2119 |
|
$204.6000 / $240.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISO103
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ISO103
Texas Instruments
ISOLATION AMPLIFIER, 1500V ISOLATION-MIN, 20kHz BAND WIDTH, CDIP16, 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, SIDE BRAZED, HYBRID, CERAMIC, DIP-24/16 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 20 MHz | |
Common Mode Voltage-Max | 1500 V | |
Isolation Voltage-Min | 1500 V | |
JESD-30 Code | R-CDIP-T16 | |
Length | 31.05 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.52 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for ISO103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISO103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL610-ETR7 | Isolation Amplifier, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | NVE Corporation | ISO103 vs IL610-ETR7 |
ISO121BG-BI | Isolation Amplifier, 1 Func, 3500V Isolation-Min, 60MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO103 vs ISO121BG-BI |
HCPL-788J-000E | ISOLATION AMPLIFIER, 3750V ISOLATION-MIN, 30kHz BAND WIDTH, PDSO16, LEAD FREE, SOP-16 | Avago Technologies | ISO103 vs HCPL-788J-000E |
MP227A | Isolation Amplifier, 1 Func, 0.005MHz Band Width, Hybrid | Analogic Corporation | ISO103 vs MP227A |
ISO256P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 7MHz Band Width, Hybrid, PDMA16, PLASTIC, DIP-28 | Burr-Brown Corp | ISO103 vs ISO256P |
ISO102B-BI | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 70MHz Band Width, BIPolar, CDIP16, | Burr-Brown Corp | ISO103 vs ISO102B-BI |
ISO176P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 60MHz Band Width, PDIP16, PLASTIC, DIP-24 | Burr-Brown Corp | ISO103 vs ISO176P |
LAI101PTR | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 40MHz Band Width, PDSO16 | IXYS Integrated Circuits Division | ISO103 vs LAI101PTR |
ISO106B | Low Cost, High Voltage, Wide Bandwidth Standard Hermetic DIP Signal Isolation Buffer Amplifiers 16-CDIP SB | Texas Instruments | ISO103 vs ISO106B |
ISO255P | Isolation Amplifier, 1 Func, 1500V Isolation-Min, 4MHz Band Width, Hybrid, PDMA16, PLASTIC, DIP-28 | Burr-Brown Corp | ISO103 vs ISO255P |